
C1210C474K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15780-2-ND - Tape & Reel (TR) 399-15780-1-ND - Cut Tape (CT) 399-15780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C474K1RACAUTO |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C474K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM2.96300 | RM29.63 |
| 50 | RM2.32140 | RM116.07 |
| 100 | RM2.12330 | RM212.33 |
| 500 | RM1.78884 | RM894.42 |
| 1,000 | RM1.68545 | RM1,685.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.53025 | RM6,121.00 |
| 8,000 | RM1.47255 | RM11,780.40 |
| 12,000 | RM1.44364 | RM17,323.68 |
| 20,000 | RM1.41159 | RM28,231.80 |
| 28,000 | RM1.39285 | RM38,999.80 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

