47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476M8PACTU

DigiKey Part Number
399-C1210C476M8PACTUTR-ND - Tape & Reel (TR)
399-C1210C476M8PACTUCT-ND - Cut Tape (CT)
399-C1210C476M8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C476M8PACTU
Description
CAP CER 47UF 10V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C476M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,260
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.16000RM13.16
10RM9.20800RM92.08
50RM7.63180RM381.59
100RM7.14480RM714.48
500RM6.32126RM3,160.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.06618RM6,066.18
2,000RM5.85616RM11,712.32
3,000RM5.75093RM17,252.79
5,000RM5.63426RM28,171.30
7,000RM5.56604RM38,962.28
Manufacturers Standard Package
Unit Price without VAT:RM13.16000
Unit Price with VAT:RM14.47600