
C1210C476M9PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C476M9PACTUTR-ND - Tape & Reel (TR) 399-C1210C476M9PACTUCT-ND - Cut Tape (CT) 399-C1210C476M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476M9PACTU |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476M9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.34000 | RM13.40 |
| 50 | RM1.00860 | RM50.43 |
| 100 | RM0.90740 | RM90.74 |
| 500 | RM0.73608 | RM368.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.71728 | RM717.28 |
| 2,000 | RM0.65639 | RM1,312.78 |
| 3,000 | RM0.64868 | RM1,946.04 |
| 5,000 | RM0.62332 | RM3,116.60 |
| 7,000 | RM0.60849 | RM4,259.43 |
| 10,000 | RM0.59424 | RM5,942.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

