47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476M9RACTU

DigiKey Part Number
399-C1210C476M9RACTUTR-ND - Tape & Reel (TR)
399-C1210C476M9RACTUCT-ND - Cut Tape (CT)
399-C1210C476M9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C476M9RACTU
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C476M9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,704
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM2.95500RM29.55
50RM2.41120RM120.56
100RM2.20920RM220.92
500RM1.86874RM934.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.76343RM1,763.43
2,000RM1.67669RM3,353.38
3,000RM1.63326RM4,899.78
5,000RM1.58511RM7,925.55
7,000RM1.55696RM10,898.72
10,000RM1.54937RM15,493.70
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300