
C1210C476M9RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C476M9RACTUTR-ND - Tape & Reel (TR) 399-C1210C476M9RACTUCT-ND - Cut Tape (CT) 399-C1210C476M9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476M9RACTU |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476M9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM2.95500 | RM29.55 |
| 50 | RM2.41120 | RM120.56 |
| 100 | RM2.20920 | RM220.92 |
| 500 | RM1.86874 | RM934.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.76343 | RM1,763.43 |
| 2,000 | RM1.67669 | RM3,353.38 |
| 3,000 | RM1.63326 | RM4,899.78 |
| 5,000 | RM1.58511 | RM7,925.55 |
| 7,000 | RM1.55696 | RM10,898.72 |
| 10,000 | RM1.54937 | RM15,493.70 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

