C1210C682J1GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM11.81362
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM6.11154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.54451
Datasheet
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C682J1GACTU

DigiKey Part Number
399-C1210C682J1GACTUTR-ND - Tape & Reel (TR)
399-C1210C682J1GACTUCT-ND - Cut Tape (CT)
399-C1210C682J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C682J1GACTU
Description
CAP CER 6800PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C682J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM3.62500RM36.25
50RM2.86840RM143.42
100RM2.63550RM263.55
500RM2.24146RM1,120.73
1,000RM2.11964RM2,119.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.99101RM4,977.52
5,000RM1.91345RM9,567.25
7,500RM1.87458RM14,059.35
12,500RM1.83150RM22,893.75
17,500RM1.80632RM31,610.60
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200