Upgrade
Upgrade
Parametric Equivalent

C1210C682J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C682J1GACTUTR-ND - Tape & Reel (TR) 399-C1210C682J1GACTUCT-ND - Cut Tape (CT) 399-C1210C682J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682J1GACTU |
Description | CAP CER 6800PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM3.62500 | RM36.25 |
| 50 | RM2.86840 | RM143.42 |
| 100 | RM2.63550 | RM263.55 |
| 500 | RM2.24146 | RM1,120.73 |
| 1,000 | RM2.11964 | RM2,119.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.99101 | RM4,977.52 |
| 5,000 | RM1.91345 | RM9,567.25 |
| 7,500 | RM1.87458 | RM14,059.35 |
| 12,500 | RM1.83150 | RM22,893.75 |
| 17,500 | RM1.80632 | RM31,610.60 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |


