
C1210C682J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C682J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C682J5GACTUCT-ND - Cut Tape (CT) 399-C1210C682J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682J5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM2.52600 | RM25.26 |
| 50 | RM2.07560 | RM103.78 |
| 100 | RM1.94280 | RM194.28 |
| 500 | RM1.65416 | RM827.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.70398 | RM6,815.92 |
| 8,000 | RM1.64178 | RM13,134.24 |
| 12,000 | RM1.61061 | RM19,327.32 |
| 20,000 | RM1.57607 | RM31,521.40 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

