
C1210C683KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C683KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C683KBRACTUCT-ND - Cut Tape (CT) 399-C1210C683KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C683KBRACTU |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C683KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.91720 | RM45.86 |
| 100 | RM0.82270 | RM82.27 |
| 500 | RM0.66240 | RM331.20 |
| 1,000 | RM0.61295 | RM612.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57225 | RM1,144.50 |
| 4,000 | RM0.53878 | RM2,155.12 |
| 6,000 | RM0.52201 | RM3,132.06 |
| 10,000 | RM0.50343 | RM5,034.30 |
| 14,000 | RM0.49257 | RM6,895.98 |
| 20,000 | RM0.48213 | RM9,642.60 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

