2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F225K5RACTU

DigiKey Part Number
399-C1210F225K5RACTUTR-ND - Tape & Reel (TR)
399-C1210F225K5RACTUCT-ND - Cut Tape (CT)
399-C1210F225K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F225K5RACTU
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F225K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,160
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM2.47400RM24.74
50RM1.91880RM95.94
100RM1.74860RM174.86
500RM1.46016RM730.08
1,000RM1.37104RM1,371.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.29768RM2,595.36
4,000RM1.23729RM4,949.16
6,000RM1.20703RM7,242.18
10,000RM1.17350RM11,735.00
14,000RM1.15389RM16,154.46
20,000RM1.13503RM22,700.60
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600