
C1210F474K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20352-2-ND - Tape & Reel (TR) 399-20352-1-ND - Cut Tape (CT) 399-20352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F474K1RACAUTO |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F474K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.87600 | RM28.76 |
| 50 | RM2.24980 | RM112.49 |
| 100 | RM2.05630 | RM205.63 |
| 500 | RM1.72990 | RM864.95 |
| 1,000 | RM1.62895 | RM1,628.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.54590 | RM3,091.80 |
| 4,000 | RM1.47751 | RM5,910.04 |
| 6,000 | RM1.44326 | RM8,659.56 |
| 10,000 | RM1.40528 | RM14,052.80 |
| 14,000 | RM1.38308 | RM19,363.12 |
| 20,000 | RM1.36172 | RM27,234.40 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

