1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210R105K5RACTU

DigiKey Part Number
399-C1210R105K5RACTUTR-ND - Tape & Reel (TR)
399-C1210R105K5RACTUCT-ND - Cut Tape (CT)
399-C1210R105K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210R105K5RACTU
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210R105K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,139
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.11000RM19.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.70479RM7,704.79
2,000RM7.45696RM14,913.92
3,000RM7.33276RM21,998.28
5,000RM7.19507RM35,975.35
Manufacturers Standard Package
Unit Price without VAT:RM19.11000
Unit Price with VAT:RM21.02100