C1210S104K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 834
Unit Price: RM4.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,518
Unit Price: RM3.15000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210S104K1RACTU

DigiKey Part Number
399-C1210S104K1RACTUTR-ND - Tape & Reel (TR)
399-C1210S104K1RACTUCT-ND - Cut Tape (CT)
399-C1210S104K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210S104K1RACTU
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210S104K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.93100RM19.31
50RM1.47980RM73.99
100RM1.34080RM134.08
500RM1.10596RM552.98
1,000RM1.03330RM1,033.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.92437RM3,697.48
8,000RM0.88389RM7,071.12
12,000RM0.86361RM10,363.32
20,000RM0.84112RM16,822.40
28,000RM0.82797RM23,183.16
40,000RM0.81533RM32,613.20
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700