C1210T104K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM3.23918
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.41200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.69586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.67983
Datasheet

Upgrade


TDK
In Stock: 2,032
Unit Price: RM5.40000
Datasheet

Similar


TDK
In Stock: 1,281
Unit Price: RM6.93000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T104K1RALTU

DigiKey Part Number
399-C1210T104K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210T104K1RALTU
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210T104K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.29029RM9,161.16
Manufacturers Standard Package
Unit Price without VAT:RM2.29029
Unit Price with VAT:RM2.51932