Parametric Equivalent
Parametric Equivalent

C1210T224K5RCLTM | |
|---|---|
DigiKey Part Number | 399-C1210T224K5RCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T224K5RCLTM |
Description | .220UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.38666 | RM13,546.64 |
| Unit Price without VAT: | RM3.38666 |
|---|---|
| Unit Price with VAT: | RM3.72533 |



