C1210X103K1RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.65100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM3.75455
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM3.14069
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.02333
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.33488
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.60641
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.33488
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.60641
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.41080
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.21677
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM23.21825
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM12.20451
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM6.74946
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM6.39104
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X103K1RACAUTO

DigiKey Part Number
C1210X103K1RACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X103K1RACAUTO
Description
CAP CER 10000PF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X103K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.96256RM3,850.24
Manufacturers Standard Package
Unit Price without VAT:RM0.96256
Unit Price with VAT:RM1.05882