
C1210X104K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X104K1RACTUTR-ND - Tape & Reel (TR) 399-C1210X104K1RACTUCT-ND - Cut Tape (CT) 399-C1210X104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.26600 | RM22.66 |
| 50 | RM1.75180 | RM87.59 |
| 100 | RM1.59250 | RM159.25 |
| 500 | RM1.32416 | RM662.08 |
| 1,000 | RM1.24118 | RM1,241.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.11672 | RM4,466.88 |
| 8,000 | RM1.07045 | RM8,563.60 |
| 12,000 | RM1.04727 | RM12,567.24 |
| 20,000 | RM1.02157 | RM20,431.40 |
| 28,000 | RM1.00654 | RM28,183.12 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |


