


C1210X223KFRAC7800 | |
|---|---|
DigiKey Part Number | 399-C1210X223KFRAC7800TR-ND - Tape & Reel (TR) 399-C1210X223KFRAC7800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210X223KFRAC7800 |
Description | CAP CER 0.022UF 1.5KV X7R 1210 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223KFRAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.87600 | RM28.76 |
| 50 | RM2.25360 | RM112.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.39334 | RM2,786.68 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

