
C1210X224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X224K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X224K5RACTUCT-ND - Cut Tape (CT) 399-C1210X224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.79700 | RM27.97 |
| 50 | RM2.18600 | RM109.30 |
| 100 | RM1.99680 | RM199.68 |
| 500 | RM1.67788 | RM838.94 |
| 1,000 | RM1.57915 | RM1,579.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.43106 | RM5,724.24 |
| 8,000 | RM1.37600 | RM11,008.00 |
| 12,000 | RM1.34841 | RM16,180.92 |
| 20,000 | RM1.31783 | RM26,356.60 |
| 28,000 | RM1.29995 | RM36,398.60 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

