
C1210X475K3NACTU | |
|---|---|
DigiKey Part Number | 399-6280-2-ND - Tape & Reel (TR) 399-6280-1-ND - Cut Tape (CT) 399-6280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475K3NACTU |
Description | CAP CER 4.7UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.84900 | RM28.49 |
| 50 | RM2.22760 | RM111.38 |
| 100 | RM2.03620 | RM203.62 |
| 500 | RM1.71232 | RM856.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.61217 | RM1,612.17 |
| 2,000 | RM1.52973 | RM3,059.46 |
| 3,000 | RM1.48843 | RM4,465.29 |
| 5,000 | RM1.44266 | RM7,213.30 |
| 7,000 | RM1.41590 | RM9,911.30 |
| 10,000 | RM1.39015 | RM13,901.50 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

