10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C100JHGACTU

DigiKey Part Number
399-C1808C100JHGACTUTR-ND - Tape & Reel (TR)
399-C1808C100JHGACTUCT-ND - Cut Tape (CT)
399-C1808C100JHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C100JHGACTU
Description
CAP CER 10PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C100JHGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,676
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.27000RM8.27
10RM5.61500RM56.15
50RM4.55620RM227.81
100RM4.22840RM422.84
500RM3.67500RM1,837.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.67882RM3,678.82
2,000RM3.23407RM6,468.14
3,000RM3.22279RM9,668.37
5,000RM3.20991RM16,049.55
7,000RM3.20219RM22,415.33
10,000RM3.19458RM31,945.80
Manufacturers Standard Package
Unit Price without VAT:RM8.27000
Unit Price with VAT:RM9.09700