
C1808C222KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C222KGRACTUTR-ND - Tape & Reel (TR) 399-C1808C222KGRACTUCT-ND - Cut Tape (CT) 399-C1808C222KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C222KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.33000 | RM7.33 |
| 10 | RM4.90100 | RM49.01 |
| 50 | RM3.94080 | RM197.04 |
| 100 | RM3.64370 | RM364.37 |
| 500 | RM3.14176 | RM1,570.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.98640 | RM2,986.40 |
| 2,000 | RM2.85853 | RM5,717.06 |
| 3,000 | RM2.79443 | RM8,383.29 |
| 5,000 | RM2.72342 | RM13,617.10 |
| 7,000 | RM2.68188 | RM18,773.16 |
| 10,000 | RM2.64194 | RM26,419.40 |
| Unit Price without VAT: | RM7.33000 |
|---|---|
| Unit Price with VAT: | RM8.06300 |

