0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104J1GACTU

DigiKey Part Number
399-C1812C104J1GACTUTR-ND - Tape & Reel (TR)
399-C1812C104J1GACTUCT-ND - Cut Tape (CT)
399-C1812C104J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104J1GACTU
Description
CAP CER 0.1UF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,650
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.59000RM8.59
10RM5.81900RM58.19
50RM4.71940RM235.97
100RM4.37930RM437.93
500RM3.80408RM1,902.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.45333RM3,453.33
2,000RM3.31370RM6,627.40
3,000RM3.24374RM9,731.22
5,000RM3.24213RM16,210.65
Manufacturers Standard Package
Unit Price without VAT:RM8.59000
Unit Price with VAT:RM9.44900