0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104J5GACTU

DigiKey Part Number
399-C1812C104J5GACTUTR-ND - Tape & Reel (TR)
399-C1812C104J5GACTUCT-ND - Cut Tape (CT)
399-C1812C104J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104J5GACTU
Description
CAP CER 0.1UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,925
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.68000RM7.68
10RM5.15700RM51.57
50RM4.15520RM207.76
100RM3.84620RM384.62
500RM3.32378RM1,661.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.16205RM3,162.05
2,000RM3.02888RM6,057.76
3,000RM2.96217RM8,886.51
5,000RM2.88821RM14,441.05
7,000RM2.84497RM19,914.79
10,000RM2.80338RM28,033.80
Manufacturers Standard Package
Unit Price without VAT:RM7.68000
Unit Price with VAT:RM8.44800