C1812C104K2RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.31183
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM14.93000
Datasheet

Upgrade


KEMET
In Stock: 627
Unit Price: RM5.44000
Datasheet

Upgrade


KEMET
In Stock: 6,301
Unit Price: RM4.49000
Datasheet

Upgrade


KEMET
In Stock: 4,852
Unit Price: RM3.82000
Datasheet

Upgrade


KEMET
In Stock: 2,302
Unit Price: RM3.82000
Datasheet

Upgrade


KEMET
In Stock: 7,253
Unit Price: RM4.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.62880
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,139
Unit Price: RM4.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 947
Unit Price: RM5.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.78030
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM8.64586
Datasheet

Direct


KYOCERA AVX
In Stock: 32
Unit Price: RM3.98000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104K2RALTU

DigiKey Part Number
399-C1812C104K2RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C104K2RALTU
Description
CAP CER 0.1UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104K2RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.88442RM1,884.42
Manufacturers Standard Package
Unit Price without VAT:RM1.88442
Unit Price with VAT:RM2.07286