
C1812C104KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16779-2-ND - Tape & Reel (TR) 399-16779-1-ND - Cut Tape (CT) 399-16779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KDRACAUTO |
Description | CAP CER 1812 0.1UF 1000V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.21800 | RM22.18 |
| 50 | RM1.71700 | RM85.85 |
| 100 | RM1.56260 | RM156.26 |
| 500 | RM1.30106 | RM650.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.28121 | RM1,281.21 |
| 2,000 | RM1.21136 | RM2,422.72 |
| 3,000 | RM1.17637 | RM3,529.11 |
| 5,000 | RM1.13759 | RM5,687.95 |
| 7,000 | RM1.11492 | RM7,804.44 |
| 10,000 | RM1.09311 | RM10,931.10 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

