10 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C106M3RACTU

DigiKey Part Number
399-14732-2-ND - Tape & Reel (TR)
399-14732-1-ND - Cut Tape (CT)
399-14732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C106M3RACTU
Description
CAP CER 10UF 25V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C106M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.84000RM7.84
10RM4.70000RM47.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.10658RM4,106.58
Manufacturers Standard Package
Unit Price without VAT:RM7.84000
Unit Price with VAT:RM8.62400