
C1812C154J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C154J5GACTUCT-ND - Cut Tape (CT) 399-C1812C154J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154J5GACTU |
Description | CAP CER 0.15UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM6.48500 | RM64.85 |
| 50 | RM5.28440 | RM264.22 |
| 100 | RM4.91440 | RM491.44 |
| 500 | RM4.28782 | RM2,143.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.09390 | RM4,093.90 |
| 2,000 | RM3.93423 | RM7,868.46 |
| 3,000 | RM3.85423 | RM11,562.69 |
| 5,000 | RM3.76554 | RM18,827.70 |
| 7,000 | RM3.71371 | RM25,995.97 |
| 10,000 | RM3.66381 | RM36,638.10 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |

