
C1812C155K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C155K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C155K5RACTUCT-ND - Cut Tape (CT) 399-C1812C155K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C155K5RACTU |
Description | CAP CER 1.5UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C155K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.23400 | RM22.34 |
| 50 | RM1.74860 | RM87.43 |
| 100 | RM1.59140 | RM159.14 |
| 500 | RM1.32636 | RM663.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.30658 | RM1,306.58 |
| 2,000 | RM1.21189 | RM2,423.78 |
| 3,000 | RM1.20023 | RM3,600.69 |
| 5,000 | RM1.16090 | RM5,804.50 |
| 7,000 | RM1.13791 | RM7,965.37 |
| 10,000 | RM1.11579 | RM11,157.90 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

