
C1812C273J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C273J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C273J5GACTUCT-ND - Cut Tape (CT) 399-C1812C273J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C273J5GACTU |
Description | CAP CER 0.027UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C273J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 10 | RM5.29500 | RM52.95 |
| 50 | RM4.27260 | RM213.63 |
| 100 | RM3.95650 | RM395.65 |
| 500 | RM3.42308 | RM1,711.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.25787 | RM3,257.87 |
| 2,000 | RM3.12188 | RM6,243.76 |
| 3,000 | RM3.05375 | RM9,161.25 |
| 5,000 | RM2.97822 | RM14,891.10 |
| 7,000 | RM2.93407 | RM20,538.49 |
| 10,000 | RM2.89159 | RM28,915.90 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |

