C1812C332G1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM10.61862
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM12.76473
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM6.65537
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.47681
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM6.75328
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.03858
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM3.69316
Datasheet
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C332G1GACTU

DigiKey Part Number
399-C1812C332G1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C332G1GACTU
Description
CAP CER 3300PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C332G1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.54957RM5,549.57
Manufacturers Standard Package
Unit Price without VAT:RM5.54957
Unit Price with VAT:RM6.10453