
C1812C473KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C473KBRACTUTR-ND - Tape & Reel (TR) 399-C1812C473KBRACTUCT-ND - Cut Tape (CT) 399-C1812C473KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473KBRACTU |
Description | CAP CER 0.047UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.38400 | RM23.84 |
| 50 | RM1.84620 | RM92.31 |
| 100 | RM1.68080 | RM168.08 |
| 500 | RM1.40130 | RM700.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.31482 | RM1,314.82 |
| 2,000 | RM1.24362 | RM2,487.24 |
| 3,000 | RM1.20798 | RM3,623.94 |
| 5,000 | RM1.16847 | RM5,842.35 |
| 7,000 | RM1.14537 | RM8,017.59 |
| 10,000 | RM1.12315 | RM11,231.50 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

