
C1812C474K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C474K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C474K5RACTUCT-ND - Cut Tape (CT) 399-C1812C474K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.87200 | RM28.72 |
| 50 | RM2.24820 | RM112.41 |
| 100 | RM2.05470 | RM205.47 |
| 500 | RM1.72856 | RM864.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.62773 | RM1,627.73 |
| 2,000 | RM1.54470 | RM3,089.40 |
| 3,000 | RM1.50311 | RM4,509.33 |
| 5,000 | RM1.45704 | RM7,285.20 |
| 7,000 | RM1.43009 | RM10,010.63 |
| 10,000 | RM1.40417 | RM14,041.70 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

