0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C684K5RACTU

DigiKey Part Number
399-C1812C684K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C684K5RACTUCT-ND - Cut Tape (CT)
399-C1812C684K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C684K5RACTU
Description
CAP CER 0.68UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C684K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,430
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.36000RM5.36
10RM3.51100RM35.11
50RM2.77300RM138.65
100RM2.54560RM254.56
500RM2.16212RM1,081.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.04344RM2,043.44
2,000RM1.94573RM3,891.46
3,000RM1.89678RM5,690.34
5,000RM1.84254RM9,212.70
7,000RM1.81082RM12,675.74
10,000RM1.78031RM17,803.10
Manufacturers Standard Package
Unit Price without VAT:RM5.36000
Unit Price with VAT:RM5.89600