
C1812C474KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C474KARACAUTOTR-ND - Tape & Reel (TR) 399-C1812C474KARACAUTOCT-ND - Cut Tape (CT) 399-C1812C474KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474KARACAUTO |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.21500 | RM32.15 |
| 50 | RM2.53020 | RM126.51 |
| 100 | RM2.31830 | RM231.83 |
| 500 | RM1.96094 | RM980.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.85034 | RM1,850.34 |
| 2,000 | RM1.75933 | RM3,518.66 |
| 3,000 | RM1.71376 | RM5,141.28 |
| 5,000 | RM1.66322 | RM8,316.10 |
| 7,000 | RM1.63369 | RM11,435.83 |
| 10,000 | RM1.60526 | RM16,052.60 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

