
C1812C475M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C475M5RACTUTR-ND - Tape & Reel (TR) 399-C1812C475M5RACTUCT-ND - Cut Tape (CT) 399-C1812C475M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C475M5RACTU |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C475M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.56900 | RM25.69 |
| 50 | RM1.99600 | RM99.80 |
| 100 | RM1.81990 | RM181.99 |
| 500 | RM1.52282 | RM761.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.43085 | RM1,430.85 |
| 2,000 | RM1.35520 | RM2,710.40 |
| 3,000 | RM1.31729 | RM3,951.87 |
| 5,000 | RM1.27529 | RM6,376.45 |
| 7,000 | RM1.25074 | RM8,755.18 |
| 10,000 | RM1.22713 | RM12,271.30 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

