
C1812C563J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C563J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C563J1GACTUCT-ND - Cut Tape (CT) 399-C1812C563J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C563J1GACTU |
Description | CAP CER 0.056UF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C563J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.57000 | RM9.57 |
| 10 | RM6.53600 | RM65.36 |
| 50 | RM5.32840 | RM266.42 |
| 100 | RM4.95610 | RM495.61 |
| 500 | RM4.32572 | RM2,162.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.13058 | RM4,130.58 |
| 2,000 | RM3.96993 | RM7,939.86 |
| 3,000 | RM3.88944 | RM11,668.32 |
| 5,000 | RM3.80020 | RM19,001.00 |
| 7,000 | RM3.74802 | RM26,236.14 |
| 10,000 | RM3.69781 | RM36,978.10 |
| Unit Price without VAT: | RM9.57000 |
|---|---|
| Unit Price with VAT: | RM10.52700 |

