
C1812C684K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C684K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C684K5RACTUCT-ND - Cut Tape (CT) 399-C1812C684K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C684K5RACTU |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C684K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.06100 | RM30.61 |
| 50 | RM2.64060 | RM132.03 |
| 100 | RM2.42470 | RM242.47 |
| 500 | RM2.05912 | RM1,029.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.44070 | RM1,440.70 |
| 2,000 | RM1.43022 | RM2,860.44 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |

