
C1812N104K5XSL7311 | |
|---|---|
DigiKey Part Number | 399-C1812N104K5XSL7311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812N104K5XSL7311 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM49.36356 | RM24,681.78 |
| Unit Price without VAT: | RM49.36356 |
|---|---|
| Unit Price with VAT: | RM54.29992 |

