
C1812R105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812R105K5RACTUTR-ND - Tape & Reel (TR) 399-C1812R105K5RACTUCT-ND - Cut Tape (CT) 399-C1812R105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812R105K5RACTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812R105K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.30000 | RM51.30 |
| 10 | RM39.55000 | RM395.50 |
| 50 | RM34.85240 | RM1,742.62 |
| 100 | RM33.39820 | RM3,339.82 |
| 500 | RM32.57158 | RM16,285.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM30.17236 | RM30,172.36 |
| Unit Price without VAT: | RM51.30000 |
|---|---|
| Unit Price with VAT: | RM56.43000 |

