
C1812R335K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1812R335K3RACTUTR-ND - Tape & Reel (TR) 399-C1812R335K3RACTUCT-ND - Cut Tape (CT) 399-C1812R335K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812R335K3RACTU |
Description | CAP CER 3.3UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812R335K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.81000 | RM72.81 |
| 10 | RM56.97600 | RM569.76 |
| 50 | RM52.47220 | RM2,623.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM48.75356 | RM24,376.78 |
| Unit Price without VAT: | RM72.81000 |
|---|---|
| Unit Price with VAT: | RM80.09100 |


