0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X104KBRACTU

DigiKey Part Number
399-6781-2-ND - Tape & Reel (TR)
399-6781-1-ND - Cut Tape (CT)
399-6781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X104KBRACTU
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X104KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.99000RM5.99
10RM3.95200RM39.52
50RM3.14180RM157.09
100RM2.89160RM289.16
500RM2.46936RM1,234.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.33867RM2,338.67
2,000RM2.23113RM4,462.26
3,000RM2.17724RM6,531.72
5,000RM2.11752RM10,587.60
7,000RM2.08259RM14,578.13
10,000RM2.04901RM20,490.10
Manufacturers Standard Package
Unit Price without VAT:RM5.99000
Unit Price with VAT:RM6.58900