
C1812X945K5RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X945K5RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X945K5RLCAUTOCT-ND - Cut Tape (CT) 399-C1812X945K5RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X945K5RLCAUTO |
Description | CAP CER 9.4UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X945K5RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.94000 | RM16.94 |
| 10 | RM11.91900 | RM119.19 |
| 50 | RM10.18960 | RM509.48 |
| 100 | RM9.59550 | RM959.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.58990 | RM4,294.95 |
| 1,000 | RM8.27849 | RM8,278.49 |
| 1,500 | RM8.12244 | RM12,183.66 |
| 2,500 | RM7.94942 | RM19,873.55 |
| 3,500 | RM7.84830 | RM27,469.05 |
| 5,000 | RM7.75096 | RM38,754.80 |
| Unit Price without VAT: | RM16.94000 |
|---|---|
| Unit Price with VAT: | RM18.63400 |

