
C1812X222KGRACTU | |
|---|---|
DigiKey Part Number | 399-16353-2-ND - Tape & Reel (TR) 399-16353-1-ND - Cut Tape (CT) 399-16353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1812 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X222KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM6.05200 | RM60.52 |
| 50 | RM4.92900 | RM246.45 |
| 100 | RM4.58180 | RM458.18 |
| 500 | RM3.99468 | RM1,997.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.00351 | RM4,003.51 |
| 2,000 | RM3.84633 | RM7,692.66 |
| 3,000 | RM3.83233 | RM11,496.99 |
| 5,000 | RM3.58011 | RM17,900.55 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |

