6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

C1812X682KGRACTU

DigiKey Part Number
399-C1812X682KGRACTUTR-ND - Tape & Reel (TR)
399-C1812X682KGRACTUCT-ND - Cut Tape (CT)
399-C1812X682KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X682KGRACTU
Description
CAP CER 6800PF 2KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X682KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.18000RM9.18
10RM6.24100RM62.41
50RM5.07780RM253.89
100RM4.71850RM471.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.11052RM2,055.26
1,000RM3.92235RM3,922.35
1,500RM3.82808RM5,742.12
2,500RM3.72360RM9,309.00
3,500RM3.66249RM12,818.72
5,000RM3.60371RM18,018.55
Manufacturers Standard Package
Unit Price without VAT:RM9.18000
Unit Price with VAT:RM10.09800