C1812X942MZRLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.24156
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM6.09990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.29396
Datasheet
9400 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X942MZRLCTU

DigiKey Part Number
399-C1812X942MZRLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X942MZRLCTU
Description
CAP CER 9400PF 2.5KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9400 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM6.04080RM1,208.16
Manufacturers Standard Package
Unit Price without VAT:RM6.04080
Unit Price with VAT:RM6.64488