9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X945K5RLCAUTO

DigiKey Part Number
399-C1812X945K5RLCAUTOTR-ND - Tape & Reel (TR)
399-C1812X945K5RLCAUTOCT-ND - Cut Tape (CT)
399-C1812X945K5RLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X945K5RLCAUTO
Description
CAP CER 9.4UF 50V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X945K5RLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.94000RM16.94
10RM11.91900RM119.19
50RM10.18960RM509.48
100RM9.59550RM959.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.70346RM4,351.73
1,000RM8.32349RM8,323.49
1,500RM8.21485RM12,322.27
2,500RM8.00170RM20,004.25
3,500RM7.98329RM27,941.51
5,000RM7.41972RM37,098.60
Manufacturers Standard Package
Unit Price without VAT:RM16.94000
Unit Price with VAT:RM18.63400