
C1825C104KBRACTU | |
|---|---|
DigiKey Part Number | 399-15224-2-ND - Tape & Reel (TR) 399-15224-1-ND - Cut Tape (CT) 399-15224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C104KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM4.04200 | RM40.42 |
| 50 | RM3.21980 | RM160.99 |
| 100 | RM2.96490 | RM296.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.53468 | RM1,267.34 |
| 1,000 | RM2.40151 | RM2,401.51 |
| 1,500 | RM2.33482 | RM3,502.23 |
| 2,500 | RM2.26091 | RM5,652.27 |
| 3,500 | RM2.21769 | RM7,761.92 |
| 5,000 | RM2.17613 | RM10,880.65 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

