
C1825C105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C105K5RACTUTR-ND - Tape & Reel (TR) 399-C1825C105K5RACTUCT-ND - Cut Tape (CT) 399-C1825C105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C105K5RACTU |
Description | CAP CER 1UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C105K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 10 | RM7.36400 | RM73.64 |
| 50 | RM6.04080 | RM302.04 |
| 100 | RM5.63180 | RM563.18 |
| 500 | RM4.93958 | RM2,469.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.72520 | RM4,725.20 |
| 2,000 | RM4.54869 | RM9,097.38 |
| 3,000 | RM4.46025 | RM13,380.75 |
| 5,000 | RM4.36222 | RM21,811.10 |
| 7,000 | RM4.30492 | RM30,134.44 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |

