
C1825C474K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1825C474K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1825C474K5RACAUTOCT-ND - Cut Tape (CT) 399-C1825C474K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C474K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.22000 | RM9.22 |
| 10 | RM6.28800 | RM62.88 |
| 50 | RM5.11800 | RM255.90 |
| 100 | RM4.75640 | RM475.64 |
| 500 | RM4.14496 | RM2,072.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.95564 | RM3,955.64 |
| 2,000 | RM3.79976 | RM7,599.52 |
| 3,000 | RM3.72168 | RM11,165.04 |
| 5,000 | RM3.63511 | RM18,175.55 |
| 7,000 | RM3.58449 | RM25,091.43 |
| 10,000 | RM3.53580 | RM35,358.00 |
| Unit Price without VAT: | RM9.22000 |
|---|---|
| Unit Price with VAT: | RM10.14200 |

